15 PSI-D-4V
Pressure Sensor ±2V ±15psi Differential 4-Pin SIP
- RoHS 10 Compliant
- Tariff Charges
15 PSI-D-4V is an amplified line of a middle pressure sensor. It provides a radiometric 4V output with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. This is internally compensated using an ASIC compensation technique. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Application includes medical instrumentation, environmental Instrumentation, and HVAC instrumentation.
- Operating pressure is ±15PSI, nominal span is ±2V
- Proof pressure is 45PSI, burst pressure is 60PSI
- Nominal output span is ±2.0V, nominal offset voltage is 2.25V at zero differential pressure
- Supply voltage range from +4.5 to +5.5VDC
- Calibrated zero and span
- Offset temperature shift is ±40mV max (25°C)
- Linearity, hysteresis error is ±0.5%FSS max (25°C)
- Span temperature shift is ±1%FSS max (25°C)
- Operating temperature range from -25 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air, Dry Gas | ||
| 4 | ||
| 15 psi | ||
| -15 psi | ||
| 85 °C | ||
| -25 °C | ||
| Dual Axial Barbless, Same Side | ||
| Differential | ||
| AXCA Series | ||
| SIP | ||
| Through Hole | ||
| Analog | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |